Dimmers Switch Rotary 120VAC 600W Single Pole
Leviton RPI06-10I technical specifications.
| Dimmer Type | Switch |
| Switch Type | Rotary |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 600W |
| Load Type | Incandescent Lamp |
| Wiring Configuration | Single Pole |
| Radio Frequency Interference Filtering | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton RPI06-10I to view detailed technical specifications.
No datasheet is available for this part.