LG Electronics FS0070C1 technical specifications.
| Type | IF |
| Typical Center Frequency | 70MHz |
| 3dB Bandwidth | 9.84M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 24dB |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LG Electronics FS0070C1 to view detailed technical specifications.
No datasheet is available for this part.