LG Electronics FS0085D2 technical specifications.
| Type | IF |
| Typical Center Frequency | 85.38MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LG Electronics FS0085D2 to view detailed technical specifications.
No datasheet is available for this part.