LG Electronics FS0160B1 technical specifications.
| Type | IF |
| Typical Center Frequency | 160MHz |
| 3dB Bandwidth | 10.6M(Min)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 18dB |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LG Electronics FS0160B1 to view detailed technical specifications.
No datasheet is available for this part.