LG Electronics GD4725BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 500 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD4725BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.