LG Electronics GD4731BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD4731BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.