The GD54HC373J is an 8-bit D latch from LG Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a military temperature grade and a 20-pin DIP package. The device has a maximum input current of 0.006A and a propagation delay of 50ns. It is designed for use in high-reliability applications.
LG Electronics GD54HC373J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 50 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD54HC373J to view detailed technical specifications.
No datasheet is available for this part.