The GD74HC00D is a dual NAND gate logic IC from LG Electronics, featuring a 14-pin R-PDSO-G14 package and industrial temperature range of -40°C to 85°C. This device has a maximum input current of 0.004A and a propagation delay of 23ns. It does not have Schmitt trigger functionality.
LG Electronics GD74HC00D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC00D to view detailed technical specifications.
No datasheet is available for this part.