The GD74HC04J is a 14-pin DIP logic inverter from LG Electronics, designed for industrial applications. It operates over a temperature range of -40°C to 85°C and has a maximum current of 0.004A. The device features a load capacitance of 50pF and does not have a Schmitt trigger. It is packaged in a DIP14 format and is suitable for use in a variety of logic IC applications.
LG Electronics GD74HC04J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 21 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC04J to view detailed technical specifications.
No datasheet is available for this part.