The GD74HC125D is a 14-pin industrial-grade bus driver IC from LG Electronics. It features a 4-bit logic function and an enable low control type. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 0.006A. The IC is packaged in a SOP14 package with a load capacitance of 50pF. It is suitable for use in industrial applications.
LG Electronics GD74HC125D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC125D to view detailed technical specifications.
No datasheet is available for this part.