The GD74HC32D is an industrial-grade OR gate logic IC from LG Electronics, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device has a maximum input current of 0.004 amps and a propagation delay of 23 nanoseconds. It can drive a load capacitance of 50 picofarads without a Schmitt trigger. The IC is packaged in a SOP package type.
LG Electronics GD74HC32D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC32D to view detailed technical specifications.
No datasheet is available for this part.