The GD74HC390J is a dual counter IC from LG Electronics, featuring 16 terminals and a DIP16 package. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 25MHz. The device has a high input current of 0.004A and a load capacitance of 50pF. It is designed for industrial applications and meets the requirements of various standards.
LG Electronics GD74HC390J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC390J to view detailed technical specifications.
No datasheet is available for this part.