The GD74HC86D is a 14-pin industrial-grade XOR gate logic IC from LG Electronics. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 0.004A. The device features a SOP14 package and is suitable for use in industrial applications. The XOR gate logic IC has a propagation delay of 26 ns and a load capacitance of 50 pF. It does not have a Schmitt trigger input.
LG Electronics GD74HC86D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HC86D to view detailed technical specifications.
No datasheet is available for this part.