The GD74HCT126D is a 5V industrial-grade bus driver IC from LG Electronics. It features a propagation delay of 35ns and can handle a maximum output current of 6μA. The device operates within a temperature range of -40°C to 85°C and is available in a 14-pin SOP package. The IC is designed for use in industrial applications and meets the requirements of various standards.
LG Electronics GD74HCT126D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HCT126D to view detailed technical specifications.
No datasheet is available for this part.