The LG Electronics GD74HCT165 is an 8-bit shift register with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a nominal supply voltage of 5V and a maximum frequency of 21 MHz. The device is packaged in a 16-pin DIP package and is suitable for industrial applications.
LG Electronics GD74HCT165 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HCT165 to view detailed technical specifications.
No datasheet is available for this part.