The GD74HCT244D is an industrial-grade dual 4-bit bus driver IC from LG Electronics. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. This device features a true output polarity and an enable low control type. The IC has a maximum output current of 0.006A and a propagation delay of 38ns at nominal supply conditions. It is suitable for use in applications requiring a high level of reliability and performance.
LG Electronics GD74HCT244D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74HCT244D to view detailed technical specifications.
No datasheet is available for this part.