The GD74LS153 is a commercial-grade dual multiplexer with 16 terminals and a supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum current of 12mA. The device is packaged in a 16-pin DIP package with a terminal position of dual. It has a propagation delay of 38 nanoseconds at nominal supply conditions.
LG Electronics GD74LS153 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74LS153 to view detailed technical specifications.
No datasheet is available for this part.