The GD74LS245J is an 8-bit bidirectional buffer from LG Electronics with a commercial temperature range of 0 to 70 degrees Celsius. It has 20 terminals and a nominal supply voltage of 5V. The device features a propagation delay of 12 nanoseconds at nominal supply conditions and a maximum output current of 24 microamperes. It is available in a 20-pin DIP package and is suitable for use in a variety of logic IC applications.
LG Electronics GD74LS245J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74LS245J to view detailed technical specifications.
No datasheet is available for this part.