The GD74LS93J is a commercial-grade binary counter IC from LG Electronics. It features a 14-pin DIP package and operates over a temperature range of 0°C to 70°C. The counter can handle a maximum supply voltage of 5V and a maximum frequency of 16MHz. It draws a maximum power supply current of 15mA. The GD74LS93J is a single-function logic IC designed for counting up applications.
LG Electronics GD74LS93J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GD74LS93J to view detailed technical specifications.
No datasheet is available for this part.