The GL7815 is a 3-terminal fixed linear voltage regulator from LG Electronics with a nominal output voltage of 15V and a maximum output current of 1.5A. It features a voltage tolerance of 5% and a dropout voltage of 3.25V. The regulator operates within a temperature range of 0 to 150°C and has a maximum input voltage of 35V. It also exhibits a line regulation of 0.15% and a load regulation of 0.15%. The GL7815 is suitable for use in various applications requiring a stable voltage supply.
LG Electronics GL7815 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.25 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GL7815 to view detailed technical specifications.
No datasheet is available for this part.