This 24-pin TSOP EDO DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum of 4.5V, with a nominal supply voltage of 5V. The IC has a maximum supply current of 0.11A and a standby current of 0.001A. The access time is maximized at 60ns. It is a single-function device with a single port and common I/O type.
LG Electronics GM71C17403CT-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LG Electronics GM71C17403CT-6 to view detailed technical specifications.
No datasheet is available for this part.