The PIFC-I201A is a single-output AC/DC power supply from LG Electronics. It operates over a wide input voltage range of 100VAC to 277VAC and provides a stable output voltage between 26 and 34V. The maximum output current is 1040mA, and the maximum output power is 35W. The power supply features a high efficiency of 83% and supports 0-10V dimming. It also incorporates power factor correction with a typical value of 0.9.
LG Electronics PIFC-I201A technical specifications.
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 34VDC |
| Maximum Output Current | 1040mA |
| Maximum Output Power | 35W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LG Electronics PIFC-I201A to view detailed technical specifications.
No datasheet is available for this part.