LG Electronics PIFC-I202A technical specifications.
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 34VDC |
| Maximum Output Current | 1560mA |
| Maximum Output Power | 53W |
| Input/Output Type | AC/DC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LG Electronics PIFC-I202A to view detailed technical specifications.
No datasheet is available for this part.