LHV Power LVOM-365-29V technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 29V |
| Maximum Output Current | 6.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 365W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Tolerance | ±3% |
| Ripple & Noise | 290mV |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LHV Power LVOM-365-29V to view detailed technical specifications.
No datasheet is available for this part.