LHV Power STD-15016V technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 24W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LHV Power STD-15016V to view detailed technical specifications.
No datasheet is available for this part.