The LSRHL1205-102 is a shielded wirewound inductor with an inductance of 1000uH and a tolerance of 20%. It has a maximum DC current rating of 0.6A and a maximum saturation current of 0.7A. The inductor's DC resistance is 2.2511 ohms. It measures 12.3mm in length, 6mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1205-102 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 2.2511Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1205-102 to view detailed technical specifications.
No datasheet is available for this part.