LI Shin International Enterprise LSRHL1205-2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.1A |
| Maximum Saturation Current | 15A |
| Max DC Resistance | 0.0074Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1205-2R2 to view detailed technical specifications.
No datasheet is available for this part.