The LSRHL1205-331 is a shielded wirewound inductor with an inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 1.05A and a maximum DC resistance of 0.6846 ohms. The inductor is 12.3mm in length, 6mm in height, and 12.3mm in depth. It is designed for surface mount applications.
LI Shin International Enterprise LSRHL1205-331 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.6846Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1205-331 to view detailed technical specifications.
No datasheet is available for this part.