The LSRHL1205-681 is a shielded wirewound inductor with an inductance of 680uH and a tolerance of 20%. It has a maximum DC current rating of 0.7A and a maximum saturation current of 0.85A. The inductor's maximum DC resistance is 1.4731 ohms. It measures 12.3mm in length, 6mm in height, and 12.3mm in depth. The inductor is designed for surface mount applications.
LI Shin International Enterprise LSRHL1205-681 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 1.4731Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1205-681 to view detailed technical specifications.
No datasheet is available for this part.