The LSRHL1207-821 is a shielded wirewound inductor from LI Shin International Enterprise. It has an inductance of 820 microhenries with a tolerance of 20%. The inductor is designed for high-frequency applications, with an inductance test frequency of 100 kHz. It can handle a maximum DC current of 0.65 amps and a maximum saturation current of 1.25 amps, with a maximum DC resistance of 1.665 ohms. The inductor is available in a surface mount package with dimensions of 12.3mm in length, 8mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1207-821 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 1.25A |
| Max DC Resistance | 1.665Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1207-821 to view detailed technical specifications.
No datasheet is available for this part.