This shielded wirewound inductor features a 0.47uH inductance with a 20% tolerance, tested at 100KHz. It can handle a maximum DC current of 18.6mA and has a maximum DC resistance of 0.003 ohms. The inductor measures 12.3mm in length, 8mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1207-R47 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18.6A |
| Maximum Saturation Current | 56A |
| Max DC Resistance | 0.003Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1207-R47 to view detailed technical specifications.
No datasheet is available for this part.