LED; Red; 3/8 in.; 6 in. Wire Leads; Nylon; 1-19/32 in.; 5/8 in.; 12 VDC
Lighting Comp & Design L75R-R12-2211 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 40.5mm |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design L75R-R12-2211 to view detailed technical specifications.
No datasheet is available for this part.