LED Uni-Color Red, Threaded Indicator Lights For 3/8 Inch Mounting Hole
Lighting Comp & Design L75R-R24-2211 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lighting Comp & Design L75R-R24-2211 to view detailed technical specifications.
No datasheet is available for this part.