Lighting Science DK-04D0-0395 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 230V |
| Output Current | 700mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Atlas™ |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science DK-04D0-0395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.