Lighting Science DK-05D0-0399 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 240V |
| Output Current | 1.05A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Titan™ |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science DK-05D0-0399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.