
Limitor P8214505100 technical specifications.
| Body Height | 8mm |
| Body Length | 17.5mm |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Limitor P8214505100 to view detailed technical specifications.
No datasheet is available for this part.
