Limitor SM146A0 technical specifications.
| Body Diameter | 2.5mm |
| Body Height | 9mm |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Limitor SM146A0 to view detailed technical specifications.
No datasheet is available for this part.