LIN BL17B17-03-RO technical specifications.
| Current Rating | 2.1A |
| Inductance | 2mH |
| Length | 43.2mm |
| Mount | External |
| Output Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for LIN BL17B17-03-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.