NEMA 17, 1.8 DEGREE STEP MOTOR.
NEMA 17 BLDC
STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA; Coil Type:Bipolar; Torque Max:13.7in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:7.1ohm; Inductance:4.8mH; Inertia:0.07oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
8718L-08RO
INERTIA DAMPER, REAR MOUNT; Accessory Type:NEMA 23 Damper; For Use With:Stepper Motors; Product Range:-; NEMA Size:23 ;RoHS Compliant: Yes
POWER SUPPLY; Accessory Type:Power Supply; For Use With:Lin Engineering Stepper Motors; Product Range:- ;RoHS Compliant: Yes
Unspecified
POWER SUPPLY, 48VDC, 100W; Accessory Type:48VDC, Power Supply, 100 W; For Use With:Stepper Motors ;RoHS Compliant: Yes
1.8 degree, Nema 23 motor, XTREME torque
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:1.1N-m; Current Rating:1.4A; No. of Phases:Two; Resistance:3ohm; Inductance:6.6mH; Inertia:1.53oz-in ; Product Range:- ;RoHS Compliant: Yes
STEPPER MOTOR
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:294in-oz; Current Rating:2.8A; No. of Phases:Two; Resistance:1.1ohm; Inductance:3.8mH; Inertia:2.6oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:23; Number of Leads:4 ;RoHS Compliant: Yes
Stepper Driver & Controller; Control / Drive Type: microstep Drive; No. Of Phases: two Phase; Output Current Max: 3A;...
BRUSHLESS MOTOR W/ 200 CPR ENCODER; Torque Max:19in-oz; Current Rating:2.1A; No. of Phases:Three; Resistance:1.72ohm; Inductance:3.89mH; Inertia:-; Product Range:-; External Height:2; Output Voltage Max:36V; Overall Length:2 ;RoHS Compliant: Yes
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:86.3in-oz; Current Rating:2A; No. of Phases:Two; Resistance:1.4ohm; Inductance:2.7mH; Inertia:0.37oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:17; Number of Leads:4 ;RoHS Compliant: Yes
Nema 34, 1.8 Degree Motor
Unspecified
Usb485 Designer S Kit; Accessory Type: converter Card; For Use With: rs485 Device To Pc; Product Range: -
IT IS AN RS232 TO RS485 CONVERT CARD
STEPPER MOTOR