
LIN BL17B32-02D-06RO technical specifications.
| Current Rating | 6.1A |
| Inductance | 640H |
| Length | 81.3mm |
| Mount | External |
| Output Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for LIN BL17B32-02D-06RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.