
LIN BL24B36-02D-07RO technical specifications.
| Current Rating | 7.3A |
| Inductance | 1.15mH |
| Length | 91.4mm |
| Mount | External |
| Output Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for LIN BL24B36-02D-07RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
