Lineage Power APTS020A0X43-SRZ technical specifications.
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N10 |
| Width | 13.46 |
| Length | 33.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power APTS020A0X43-SRZ to view detailed technical specifications.
No datasheet is available for this part.