The DPAD100-TO-72 is a 2-element silicon rectifier diode with a maximum power dissipation of 0.5W. It is packaged in a TO-72 package with 4 terminals, positioned at the bottom. The diode operates within a temperature range of -55°C to 135°C. It is suitable for general-purpose rectification applications.
Linear Integrated Systems DPAD100-TO-72 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-72 |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems DPAD100-TO-72 to view detailed technical specifications.
No datasheet is available for this part.