Linear Integrated Systems LS3250A-SOT-23 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems LS3250A-SOT-23 to view detailed technical specifications.
No datasheet is available for this part.