Linear Integrated Systems LSK170C-SOT-23 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems LSK170C-SOT-23 to view detailed technical specifications.
No datasheet is available for this part.