Linear Integrated Systems SST440 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems SST440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.