Linear Integrated Systems SSTDPAD50 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems SSTDPAD50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.