The SSTPAD50 is a general purpose rectifier diode from Linear Integrated Systems. It features a silicon diode element with a maximum operating temperature of 135°C and a maximum power dissipation of 0.35W. The diode is available in a 3-pin package type, specifically the R-PDSO-G3 surface mount package. The SSTPAD50 is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Linear Integrated Systems SSTPAD50 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems SSTPAD50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.