This silicon rectifier diode features a maximum operating temperature of 135°C and a maximum power dissipation of 0.35W. It has a 3-pin package type of R-PDSO-G3 and a terminal position of dual. The diode element material is silicon and the diode type is a rectifier diode. The device operates within a temperature range of -55°C to 135°C.
Linear Integrated Systems SSTPAD500 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems SSTPAD500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.