Linear Integrated Systems VCR11N technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-71 |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems VCR11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.